


LP3871ESX-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-LP3871ESX-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3871ESX-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP3871ESX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3871ESX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 800MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3871ESX-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.21000 | $25.21 |
10 | $18.90200 | $189.02 |
25 | $17.32200 | $433.05 |
100 | $15.57960 | $1,557.96 |
250 | $14.74860 | $3,687.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.24806 | $7,124.03 |
1,000 | $13.83586 | $13,835.86 |
1,500 | $13.62949 | $20,444.24 |
2,500 | $13.40084 | $33,502.10 |
3,500 | $13.26719 | $46,435.17 |
5,000 | $13.13870 | $65,693.50 |