LP38692SDX-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9,845
Unit Price: $16.11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,206
Unit Price: $13.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,890
Unit Price: $18.09000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38692SDX-ADJ/NOPB

DigiKey Part Number
296-37609-2-ND - Tape & Reel (TR)
296-37609-1-ND - Cut Tape (CT)
296-37609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38692SDX-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 1A 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38692SDX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
100 µA
Part Status
Active
PSRR
55dB (120Hz)
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
6-WSON (3x3)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP38690SD-ADJ/NOPBTexas Instruments9,845LP38690SD-ADJ/NOPBCT-ND$16.11000Parametric Equivalent
LP38690SDX-ADJ/NOPBTexas Instruments4,206296-LP38690SDX-ADJ/NOPBCT-ND$13.73000Parametric Equivalent
LP38692SD-ADJ/NOPBTexas Instruments1,890LP38692SD-ADJ/NOPBCT-ND$18.09000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.09000$12.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$8.34367$37,546.51
Manufacturers Standard Package