


LP38691SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38691SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38691SD-ADJ/NOPBCT-ND - Cut Tape (CT) LP38691SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691SD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691SD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $11.10700 | $111.07 |
| 25 | $10.10920 | $252.73 |
| 100 | $9.01080 | $901.08 |
| 250 | $8.48624 | $2,121.56 |
| 500 | $8.17004 | $4,085.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.90974 | $7,909.74 |
| 2,000 | $7.69557 | $15,391.14 |
| 3,000 | $7.58831 | $22,764.93 |
| 5,000 | $7.46945 | $37,347.25 |
| 7,000 | $7.39998 | $51,799.86 |
| 10,000 | $7.33320 | $73,332.00 |



