



LP38691DTX-5.0/NOPB | |
---|---|
DigiKey Part Number | LP38691DTX-5.0/NOPBTR-ND - Tape & Reel (TR) LP38691DTX-5.0/NOPBCT-ND - Cut Tape (CT) LP38691DTX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691DTX-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP38691DTX-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.96000 | $13.96 |
10 | $10.24700 | $102.47 |
25 | $9.31800 | $232.95 |
100 | $8.29230 | $829.23 |
250 | $7.80372 | $1,950.93 |
500 | $7.50896 | $3,754.48 |
1,000 | $7.26624 | $7,266.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.01016 | $17,525.40 |
5,000 | $6.85584 | $34,279.20 |
7,500 | $6.77855 | $50,839.12 |