LP38690SDX-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $13.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,956
Unit Price: $17.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,049
Unit Price: $17.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.01000
Datasheet
6 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38690SDX-5.0

DigiKey Part Number
LP38690SDX-5.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP38690SDX-5.0
Description
IC REG LINEAR 5V 1A 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38690SDX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 1A
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
100 µA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types