


LP38690SD-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP38690SD-1.8/NOPBTR-ND - Tape & Reel (TR) LP38690SD-1.8/NOPBCT-ND - Cut Tape (CT) LP38690SD-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690SD-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38690SD-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $10.81900 | $108.19 |
| 25 | $9.84280 | $246.07 |
| 100 | $8.76740 | $876.74 |
| 250 | $8.25504 | $2,063.76 |
| 500 | $7.94592 | $3,972.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.69162 | $7,691.62 |
| 2,000 | $7.48227 | $14,964.54 |
| 3,000 | $7.37748 | $22,132.44 |
| 5,000 | $7.26133 | $36,306.65 |
| 7,000 | $7.19345 | $50,354.15 |
| 10,000 | $7.12820 | $71,282.00 |

