Parametric Equivalent



LP3853ET-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3853ET-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3853ET-3.3/NOPB |
Description | IC REG LINEAR 3.3V 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3853ET-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.07000 | $44.07 |
| 10 | $33.61800 | $336.18 |
| 45 | $29.65222 | $1,334.35 |
| 135 | $27.64859 | $3,732.56 |
| 270 | $26.66781 | $7,200.31 |
| 540 | $25.86057 | $13,964.71 |
| 1,035 | $25.23333 | $26,116.50 |
| 2,520 | $24.54154 | $61,844.68 |


