Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad
LP3891EMR-1.8/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38511MRX-ADJ/NOPB

DigiKey Part Number
296-46314-2-ND - Tape & Reel (TR)
296-46314-1-ND - Cut Tape (CT)
296-46314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38511MRX-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 800MA 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP38511MRX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
13 mA
Part Status
Active
PSRR
73dB ~ 70dB (120Hz ~ 1kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.5V
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Voltage - Output (Max)
Supplier Device Package
8-SO PowerPad
Voltage Dropout (Max)
0.26V @ 800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,445
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.03000$16.03
10$11.79000$117.90
25$10.73400$268.35
100$9.57060$957.06
250$9.01604$2,254.01
500$8.68206$4,341.03
1,000$8.67944$8,679.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.11659$20,291.48
5,000$7.94157$39,707.85
7,500$7.85392$58,904.40
Manufacturers Standard Package