Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 Thin
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38501TJ-ADJ/NOPB

DigiKey Part Number
LP38501TJ-ADJ/NOPBTR-ND - Tape & Reel (TR)
LP38501TJ-ADJ/NOPBCT-ND - Cut Tape (CT)
LP38501TJ-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38501TJ-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 3A TO263-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 Thin
Datasheet
 Datasheet
EDA/CAD Models
LP38501TJ-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
4 mA
Part Status
Active
PSRR
58dB ~ 56dB (120Hz ~ 1kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.6V
Package / Case
TO-263-5 Thin
Voltage - Output (Max)
Supplier Device Package
TO-263-5 Thin
Voltage Dropout (Max)
0.67V @ 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.92000$23.92
10$17.85700$178.57
25$16.34120$408.53
100$14.67540$1,467.54
250$13.88152$3,470.38
500$13.61036$6,805.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.00904$13,009.04
2,000$12.68479$25,369.58
3,000$12.52241$37,567.23
5,000$12.34256$61,712.80
Manufacturers Standard Package