Similar



LP38500SDE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38500SDE-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38500SDE-ADJ/NOPBCT-ND - Cut Tape (CT) LP38500SDE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38500SDE-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38500SDE-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.37 @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 58dB ~ 56dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.82000 | $25.82 |
| 10 | $19.31200 | $193.12 |
| 25 | $17.69600 | $442.40 |
| 100 | $15.91270 | $1,591.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.06312 | $3,765.78 |
| 500 | $14.55090 | $7,275.45 |
| 750 | $14.29433 | $10,720.75 |
| 1,250 | $14.01010 | $17,512.62 |
| 1,750 | $13.84402 | $24,227.03 |
| 2,500 | $13.68423 | $34,210.57 |


