Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP358DR

DigiKey Part Number
296-LP358DRTR-ND - Tape & Reel (TR)
296-LP358DRCT-ND - Cut Tape (CT)
296-LP358DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP358DR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP358DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
54µA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.05V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM358AM/NOPBTexas Instruments4,580LM358AMNS/NOPB-ND$8.47000Similar
LM358AMX/NOPBTexas Instruments5,008LM358AMX/NOPBCT-ND$6.49000Similar
LM358M/NOPBTexas Instruments12,113LM358MNS/NOPB-ND$8.47000Similar
LM358MX/NOPBTexas Instruments4,621LM358MX/NOPBCT-ND$6.58000Similar
BA10358F-E2Rohm Semiconductor9,939BA10358F-E2CT-ND$4.69000Similar
In-Stock: 2,184
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.01700$30.17
25$2.69680$67.42
100$2.34310$234.31
250$2.17476$543.69
500$2.07314$1,036.57
1,000$1.98969$1,989.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.90137$4,753.43
5,000$1.84826$9,241.30
7,500$1.82164$13,662.30
12,500$1.79216$22,402.00
17,500$1.77493$31,061.27
25,000$1.75836$43,959.00
Manufacturers Standard Package