
LP358D | |
|---|---|
DigiKey Part Number | LP358D-ND |
Manufacturer | |
Manufacturer Product Number | LP358D |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP358D Models |
Category | Current - Supply 54µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP358DR | Texas Instruments | 2,184 | 296-LP358DRCT-ND | $4.28000 | MFR Recommended |
| LM358AM/NOPB | Texas Instruments | 4,580 | LM358AMNS/NOPB-ND | $8.47000 | Similar |
| LM358AMX/NOPB | Texas Instruments | 5,008 | LM358AMX/NOPBCT-ND | $6.49000 | Similar |
| LM358M/NOPB | Texas Instruments | 12,113 | LM358MNS/NOPB-ND | $8.47000 | Similar |
| LM358MX/NOPB | Texas Instruments | 4,621 | LM358MX/NOPBCT-ND | $6.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.89000 | $68.90 |
| 75 | $5.63560 | $422.67 |
| 150 | $5.34287 | $801.43 |
| 300 | $5.10200 | $1,530.60 |
| 525 | $4.93901 | $2,592.98 |
| 1,050 | $4.76956 | $5,008.04 |

