
LP3470M5-4.38/NOPB | |
|---|---|
DigiKey Part Number | LP3470M5-4.38/NOPBTR-ND - Tape & Reel (TR) LP3470M5-4.38/NOPBCT-ND - Cut Tape (CT) LP3470M5-4.38/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470M5-4.38/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470M5-4.38/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $15.98300 | $159.83 |
| 25 | $14.61120 | $365.28 |
| 100 | $13.09680 | $1,309.68 |
| 250 | $12.37500 | $3,093.75 |
| 500 | $12.07574 | $6,037.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.58187 | $11,581.87 |
| 2,000 | $11.28718 | $22,574.36 |
| 3,000 | $11.13967 | $33,419.01 |
| 5,000 | $10.97613 | $54,880.65 |
| 7,000 | $10.88056 | $76,163.92 |

