
LP3470IM5-4.38/NOPB | |
---|---|
DigiKey Part Number | LP3470IM5-4.38/NOPBTR-ND - Tape & Reel (TR) LP3470IM5-4.38/NOPBCT-ND - Cut Tape (CT) LP3470IM5-4.38/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470IM5-4.38/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5-4.38/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.74000 | $27.74 |
10 | $20.81900 | $208.19 |
25 | $19.09840 | $477.46 |
100 | $17.20410 | $1,720.41 |
250 | $16.30068 | $4,075.17 |
500 | $15.75654 | $7,878.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.30856 | $15,308.56 |
2,000 | $14.93985 | $29,879.70 |
3,000 | $14.75523 | $44,265.69 |
5,000 | $14.55065 | $72,753.25 |