
LP3470IM5-4.00/NOPB | |
|---|---|
DigiKey Part Number | LP3470IM5-4.00/NOPBTR-ND - Tape & Reel (TR) LP3470IM5-4.00/NOPBCT-ND - Cut Tape (CT) LP3470IM5-4.00/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470IM5-4.00/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5-4.00/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 10 | $16.82900 | $168.29 |
| 25 | $15.39720 | $384.93 |
| 100 | $13.82120 | $1,382.12 |
| 250 | $13.07020 | $3,267.55 |
| 500 | $12.61704 | $6,308.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.24428 | $12,244.28 |
| 2,000 | $11.93750 | $23,875.00 |
| 3,000 | $11.78385 | $35,351.55 |
| 5,000 | $11.61359 | $58,067.95 |
| 7,000 | $11.51408 | $80,598.56 |

