Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3470IM5-4.00/NOPB

DigiKey Part Number
LP3470IM5-4.00/NOPBTR-ND - Tape & Reel (TR)
LP3470IM5-4.00/NOPBCT-ND - Cut Tape (CT)
LP3470IM5-4.00/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3470IM5-4.00/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3470IM5-4.00/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,471
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.53000$22.53
10$16.82900$168.29
25$15.39720$384.93
100$13.82120$1,382.12
250$13.07020$3,267.55
500$12.61704$6,308.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.24428$12,244.28
2,000$11.93750$23,875.00
3,000$11.78385$35,351.55
5,000$11.61359$58,067.95
7,000$11.51408$80,598.56
Manufacturers Standard Package