
LP3470IM5-3.08/NOPB | |
---|---|
DigiKey Part Number | LP3470IM5-3.08/NOPBTR-ND - Tape & Reel (TR) LP3470IM5-3.08/NOPBCT-ND - Cut Tape (CT) LP3470IM5-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470IM5-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5-3.08/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.50000 | $22.50 |
10 | $16.80800 | $168.08 |
25 | $15.37760 | $384.44 |
100 | $13.80350 | $1,380.35 |
250 | $13.05352 | $3,263.38 |
500 | $12.60092 | $6,300.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.22864 | $12,228.64 |
2,000 | $11.92225 | $23,844.50 |
3,000 | $11.76880 | $35,306.40 |
5,000 | $11.59876 | $57,993.80 |
7,000 | $11.49938 | $80,495.66 |