Direct



LP2997MRX | |
|---|---|
DigiKey Part Number | LP2997MRXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2997MRX |
Description | IC DDR-II TERM REG 8SOPWRPAD |
Customer Reference | |
Detailed Description | DDR-II Terminator PMIC 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2997MRX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | DDR-II Terminator | |
Current - Supply | 320µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |


