- Converter, DDR Voltage Regulator IC 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2998MAE/NOPB

DigiKey Part Number
LP2998MAE/NOPBTR-ND - Tape & Reel (TR)
LP2998MAE/NOPBCT-ND - Cut Tape (CT)
LP2998MAE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2998MAE/NOPB
Description
IC REG CONV DDR 1OUT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2998MAE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR
Voltage - Input
2.2V ~ 5.5V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.33000$18.33
10$13.55700$135.57
25$12.36840$309.21
100$11.06040$1,106.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.43704$2,609.26
500$10.06130$5,030.65
750$9.87315$7,404.86
1,250$9.66467$12,080.84
1,750$9.54281$16,699.92
2,500$9.42565$23,564.12
6,250$9.17335$57,333.44
Manufacturers Standard Package