


LP2992AIM5-1.5/NOPB | |
|---|---|
DigiKey Part Number | LP2992AIM5-1.5/NOPBTR-ND - Tape & Reel (TR) LP2992AIM5-1.5/NOPBCT-ND - Cut Tape (CT) LP2992AIM5-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AIM5-1.5/NOPB |
Description | IC REG LINEAR 1.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AIM5-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.45000 | $34.45 |
| 10 | $26.07000 | $260.70 |
| 25 | $23.97080 | $599.27 |
| 100 | $21.66450 | $2,166.45 |
| 250 | $20.56460 | $5,141.15 |
| 500 | $19.90130 | $9,950.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.79172 | $18,791.72 |
| 2,000 | $18.35565 | $36,711.30 |
| 3,000 | $18.13720 | $54,411.60 |

