


LP2992AILD-3.3/NOPB | |
---|---|
DigiKey Part Number | LP2992AILD-3.3/NOPBTR-ND - Tape & Reel (TR) LP2992AILD-3.3/NOPBCT-ND - Cut Tape (CT) LP2992AILD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AILD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AILD-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.92x3.29) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.14000 | $36.14 |
10 | $27.42100 | $274.21 |
25 | $25.23600 | $630.90 |
100 | $22.83640 | $2,283.64 |
250 | $21.69196 | $5,422.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.43446 | $20,434.46 |
2,000 | $19.96725 | $39,934.50 |
3,000 | $19.73328 | $59,199.84 |