6 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2992AILD-3.3/NOPB

DigiKey Part Number
LP2992AILD-3.3/NOPBTR-ND - Tape & Reel (TR)
LP2992AILD-3.3/NOPBCT-ND - Cut Tape (CT)
LP2992AILD-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2992AILD-3.3/NOPB
Description
IC REG LINEAR 3.3V 250MA 6-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29)
Datasheet
 Datasheet
EDA/CAD Models
LP2992AILD-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.85V @ 250mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
4 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.92x3.29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.05000$36.05
10$27.35100$273.51
25$25.17160$629.29
100$22.77810$2,277.81
250$21.63664$5,409.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.38233$20,382.33
2,000$19.91632$39,832.64
3,000$19.68294$59,048.82
Manufacturers Standard Package