


LP2988AIMX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-LP2988AIMX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LP2988AIMX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LP2988AIMX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2988AIMX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 200MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2988AIMX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.63000 | $24.63 |
10 | $18.41700 | $184.17 |
25 | $16.87200 | $421.80 |
100 | $15.16740 | $1,516.74 |
250 | $14.35512 | $3,588.78 |
500 | $13.86576 | $6,932.88 |
1,000 | $13.46284 | $13,462.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.03739 | $32,593.48 |
5,000 | $12.78109 | $63,905.45 |