LP2988AIMMX-5.0/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 717
Unit Price: $30.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $14.43148
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $16.00003
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $17.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 993
Unit Price: $26.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $12.17629
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,016
Unit Price: $24.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $41.76530
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2988AIMMX-5.0/NOPB

DigiKey Part Number
LP2988AIMMX-5.0/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2988AIMMX-5.0/NOPB
Description
IC REG LINEAR 5V 200MA 8-VSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2988AIMMX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
3.7 mA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,140 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,140In Stock
Ships from Rochester Electronics, LLC