


LP2987AILD-5.0/NOPB | |
---|---|
DigiKey Part Number | 296-LP2987AILD-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2987AILD-5.0/NOPBCT-ND - Cut Tape (CT) 296-LP2987AILD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2987AILD-5.0/NOPB |
Description | IC REG LINEAR 5V 200MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2987AILD-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.01000 | $27.01 |
10 | $20.27300 | $202.73 |
25 | $18.58640 | $464.66 |
100 | $16.73730 | $1,673.73 |
250 | $15.85512 | $3,963.78 |
500 | $15.32370 | $7,661.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.88605 | $14,886.05 |
2,000 | $14.52588 | $29,051.76 |
3,000 | $14.34555 | $43,036.65 |
5,000 | $14.14570 | $70,728.50 |