


LP2986ILD-3.3/NOPB | |
---|---|
DigiKey Part Number | LP2986ILD-3.3/NOPBTR-ND - Tape & Reel (TR) LP2986ILD-3.3/NOPBCT-ND - Cut Tape (CT) LP2986ILD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2986ILD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 200MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2986ILD-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 3.7 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.72000 | $24.72 |
10 | $18.47500 | $184.75 |
25 | $16.92440 | $423.11 |
100 | $15.21740 | $1,521.74 |
250 | $14.40308 | $3,600.77 |
500 | $13.91206 | $6,956.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.50800 | $13,508.00 |
2,000 | $13.17554 | $26,351.08 |
3,000 | $13.00899 | $39,026.97 |
5,000 | $12.82442 | $64,122.10 |