


LP2992AIM5X-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-43238-2-ND - Tape & Reel (TR) 296-43238-1-ND - Cut Tape (CT) 296-43238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AIM5X-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AIM5X-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $7.95600 | $79.56 |
25 | $7.20920 | $180.23 |
100 | $6.38570 | $638.57 |
250 | $5.99404 | $1,498.51 |
500 | $5.75738 | $2,878.69 |
1,000 | $5.56279 | $5,562.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.32237 | $15,967.11 |
6,000 | $5.20471 | $31,228.26 |
9,000 | $5.14579 | $46,312.11 |
15,000 | $5.08053 | $76,207.95 |