


LP2985AIM5X-4.0/NOPB | |
---|---|
DigiKey Part Number | 296-LP2985AIM5X-4.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2985AIM5X-4.0/NOPBCT-ND - Cut Tape (CT) 296-LP2985AIM5X-4.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985AIM5X-4.0/NOPB |
Description | IC REG LINEAR 4V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985AIM5X-4.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.08100 | $40.81 |
25 | $3.66880 | $91.72 |
100 | $3.20800 | $320.80 |
250 | $2.98948 | $747.37 |
500 | $2.85760 | $1,428.80 |
1,000 | $2.74896 | $2,748.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.61474 | $7,844.22 |
6,000 | $2.54908 | $15,294.48 |
9,000 | $2.51619 | $22,645.71 |
15,000 | $2.47975 | $37,196.25 |
21,000 | $2.45845 | $51,627.45 |
30,000 | $2.43796 | $73,138.80 |