SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985AIM5-4.0/NOPB

DigiKey Part Number
LP2985AIM5-4.0/NOPBTR-ND - Tape & Reel (TR)
LP2985AIM5-4.0/NOPBCT-ND - Cut Tape (CT)
LP2985AIM5-4.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985AIM5-4.0/NOPB
Description
IC REG LINEAR 4V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985AIM5-4.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
4V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,576
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.38000$9.38
10$6.80800$68.08
25$6.15440$153.86
100$5.43560$543.56
250$5.09296$1,273.24
500$4.88652$2,443.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.71661$4,716.61
2,000$4.57679$9,153.58
3,000$4.50675$13,520.25
5,000$4.42915$22,145.75
7,000$4.38379$30,686.53
10,000$4.34017$43,401.70
Manufacturers Standard Package