


LP2981IM5-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-43648-2-ND - Tape & Reel (TR) 296-43648-1-ND - Cut Tape (CT) 296-43648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981IM5-2.5/NOPB |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981IM5-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $9.69300 | $96.93 |
| 25 | $8.80680 | $220.17 |
| 100 | $7.83020 | $783.02 |
| 250 | $7.36416 | $1,841.04 |
| 500 | $7.08332 | $3,541.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.85204 | $6,852.04 |
| 2,000 | $6.66172 | $13,323.44 |
| 3,000 | $6.56646 | $19,699.38 |
| 5,000 | $6.46085 | $32,304.25 |
| 7,000 | $6.39915 | $44,794.05 |
| 10,000 | $6.33981 | $63,398.10 |

