LP2981AIM5-2.5/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38,717
Unit Price: $18.75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $17.13000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2981AIM5-2.5/NOPB

DigiKey Part Number
LP2981AIM5-2.5/NOPBTR-ND - Tape & Reel (TR)
LP2981AIM5-2.5/NOPBCT-ND - Cut Tape (CT)
LP2981AIM5-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2981AIM5-2.5/NOPB
Description
IC REG LINEAR 2.5V 100MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2981AIM5-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 100mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
1.7 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.85204$6,852.04
2,000$6.66172$13,323.44
3,000$6.56646$19,699.38
5,000$6.46085$32,304.25
7,000$6.39915$44,794.05
10,000$6.33981$63,398.10
Manufacturers Standard Package