LP2981A-33DBVT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 11,482
Unit Price: $9.04000
Datasheet

Similar


Texas Instruments
In Stock: 4,217
Unit Price: $9.13000
Datasheet

Similar


Texas Instruments
In Stock: 9,165
Unit Price: $9.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 23,424
Unit Price: $4.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,572
Unit Price: $9.21000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.00296
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,449
Unit Price: $7.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,404
Unit Price: $14.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,025
Unit Price: $9.04000
Datasheet

Similar


STMicroelectronics
In Stock: 4,390
Unit Price: $6.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,392
Unit Price: $5.34000
Datasheet

Similar


STMicroelectronics
In Stock: 18,061
Unit Price: $6.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,811
Unit Price: $7.65000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2981A-33DBVT

DigiKey Part Number
296-LP2981A-33DBVTTR-ND - Tape & Reel (TR)
296-LP2981A-33DBVTCT-ND - Cut Tape (CT)
296-LP2981A-33DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2981A-33DBVT
Description
IC REG LINEAR 3.3V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2981A-33DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
1.7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.37V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2981AIM5-3.3/NOPBTexas Instruments11,482LP2981AIM5-3.3/NOPBCT-ND$9.04000Similar
LP2981IM5-3.3/NOPBTexas Instruments4,217LP2981IM5-3.3/NOPBCT-ND$9.13000Similar
LP2981IM5X-3.3/NOPBTexas Instruments9,165LP2981IM5X-3.3/NOPBCT-ND$9.04000Similar
LP2981-33DBVRTexas Instruments23,424296-17360-1-ND$4.52000Parametric Equivalent
LP2981-33DBVTTexas Instruments1,572296-26124-1-ND$9.21000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types