MFR Recommended



LP2981A-29DBVR | |
|---|---|
DigiKey Part Number | 296-22751-2-ND - Tape & Reel (TR) 296-22751-1-ND - Cut Tape (CT) 296-22751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981A-29DBVR |
Description | IC REG LINEAR 2.9V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981A-29DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.47786 | $10,433.58 |
| 6,000 | $3.39485 | $20,369.10 |
| 9,000 | $3.35328 | $30,179.52 |
| 15,000 | $3.30721 | $49,608.15 |
| 21,000 | $3.28028 | $68,885.88 |


