MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2981-50DBVRG4 | |
|---|---|
DigiKey Part Number | LP2981-50DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2981-50DBVRG4 |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981-50DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.7 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31382 | $3,941.46 |
| 6,000 | $1.27655 | $7,659.30 |
| 9,000 | $1.25788 | $11,320.92 |
| 15,000 | $1.23720 | $18,558.00 |
| 21,000 | $1.22511 | $25,727.31 |
| 30,000 | $1.21349 | $36,404.70 |




