MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



LP2981-33DBVTG4 | |
|---|---|
DigiKey Part Number | LP2981-33DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2981-33DBVTG4 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981-33DBVTG4 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) | PSRR 63dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981-33DBVR | Texas Instruments | 23,424 | 296-17360-1-ND | $4.52000 | MFR Recommended |
| LP2981-33DBVT | Texas Instruments | 1,572 | 296-26124-1-ND | $9.21000 | MFR Recommended |
| LP2981AIM5-3.3/NOPB | Texas Instruments | 11,482 | LP2981AIM5-3.3/NOPBCT-ND | $9.04000 | Similar |
| LP2981AIM5X-3.3/NOPB | Texas Instruments | 1,025 | LP2981AIM5X-3.3/NOPBCT-ND | $9.04000 | Similar |
| LP2981IM5-3.3/NOPB | Texas Instruments | 4,217 | LP2981IM5-3.3/NOPBCT-ND | $9.13000 | Similar |



