


LP2980IM5X-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2980IM5X-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP2980IM5X-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP2980IM5X-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5X-2.5/NOPB |
Description | IC REG LINEAR 2.5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5X-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.43700 | $34.37 |
| 25 | $3.07800 | $76.95 |
| 100 | $2.68430 | $268.43 |
| 250 | $2.49636 | $624.09 |
| 500 | $2.38308 | $1,191.54 |
| 1,000 | $2.28969 | $2,289.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.17434 | $6,523.02 |
| 6,000 | $2.11789 | $12,707.34 |
| 9,000 | $2.08962 | $18,806.58 |
| 15,000 | $2.05831 | $30,874.65 |
| 21,000 | $2.04000 | $42,840.00 |
| 30,000 | $2.02240 | $60,672.00 |

