


LP2966IMM-2525/NOPB | |
|---|---|
DigiKey Part Number | LP2966IMM-2525/NOPBTR-ND - Tape & Reel (TR) LP2966IMM-2525/NOPBCT-ND - Cut Tape (CT) LP2966IMM-2525/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2966IMM-2525/NOPB |
Description | IC REG LINEAR 2.5V 150MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2966IMM-2525/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 60dB ~ 40dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $14.41200 | $144.12 |
| 25 | $13.16080 | $329.02 |
| 100 | $11.78140 | $1,178.14 |
| 250 | $11.12436 | $2,781.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.40209 | $10,402.09 |
| 2,000 | $10.13378 | $20,267.56 |
| 3,000 | $9.99937 | $29,998.11 |
| 5,000 | $9.85049 | $49,252.45 |
| 7,000 | $9.76344 | $68,344.08 |

