


LP2960IM-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2960IM-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2960IM-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2960IM-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.40000 | $25.40 |
| 10 | $19.01600 | $190.16 |
| 48 | $16.51667 | $792.80 |
| 144 | $15.31597 | $2,205.50 |
| 288 | $14.72819 | $4,241.72 |
| 528 | $14.30027 | $7,550.54 |
| 1,008 | $13.91709 | $14,028.43 |
| 2,544 | $13.47680 | $34,284.98 |
| 5,040 | $13.21779 | $66,617.66 |

