DS90C032TM/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS90C032TM/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2960AIMX-5.0/NOPB

DigiKey Part Number
296-LP2960AIMX-5.0/NOPBTR-ND - Tape & Reel (TR)
296-LP2960AIMX-5.0/NOPBCT-ND - Cut Tape (CT)
296-LP2960AIMX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2960AIMX-5.0/NOPB
Description
IC REG LINEAR 5V 500MA 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2960AIMX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 500mA
Current - Output
Current - Quiescent (Iq)
600 µA
Current - Supply (Max)
40 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.47000$35.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$22.32932$55,823.30
Manufacturers Standard Package