


LP2951CN/NOPB | |
|---|---|
DigiKey Part Number | LP2951CN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2951CN/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $8.24600 | $82.46 |
| 40 | $7.15075 | $286.03 |
| 120 | $6.53883 | $784.66 |
| 280 | $6.17993 | $1,730.38 |
| 520 | $5.96675 | $3,102.71 |
| 1,000 | $5.77832 | $5,778.32 |
| 2,520 | $5.56462 | $14,022.84 |
| 5,000 | $5.43846 | $27,192.30 |

