


LP2951CMMX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2951CMMX-3.3/NOPBTR-ND - Tape & Reel (TR) LP2951CMMX-3.3/NOPBCT-ND - Cut Tape (CT) LP2951CMMX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CMMX-3.3/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CMMX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.78500 | $47.85 |
| 25 | $4.30160 | $107.54 |
| 100 | $3.77610 | $377.61 |
| 250 | $3.52440 | $881.10 |
| 500 | $3.37278 | $1,686.39 |
| 1,000 | $3.24807 | $3,248.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $3.07587 | $10,765.55 |
| 7,000 | $3.00364 | $21,025.48 |
| 10,500 | $2.96748 | $31,158.54 |
| 17,500 | $2.92741 | $51,229.68 |
| 24,500 | $2.90399 | $71,147.75 |

