
LOG114EVM | |
---|---|
DigiKey Part Number | 296-30950-ND |
Manufacturer | |
Manufacturer Product Number | LOG114EVM |
Description | EVAL BOARD FOR LOG114 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LOG114 - 1 - Single Channels per IC Logarithmic Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Logarithmic | |
Output Type | - | |
Slew Rate | 5V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 15MHz | |
Current - Output / Channel | 18mA | |
Current - Supply (Main IC) | 10mA | |
Voltage - Supply, Single/Dual (±) | 4.8V ~ 11V, ±2.4V ~ 5.5V | |
Utilized IC / Part | LOG114 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $484.04000 | $484.04 |