
LOG112AID | |
---|---|
DigiKey Part Number | 296-13456-5-ND |
Manufacturer | |
Manufacturer Product Number | LOG112AID |
Description | IC LOG/LOG 1 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logarithmic and Log Ratio Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LOG112AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
-3db Bandwidth | 45 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.25mA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -5°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $190.65000 | $190.65 |
10 | $152.86000 | $1,528.60 |
50 | $137.72960 | $6,886.48 |
100 | $133.04640 | $13,304.64 |
250 | $128.10144 | $32,025.36 |
500 | $125.12180 | $62,560.90 |