LMZM23601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZM23601V5SILT

DigiKey Part Number
296-49462-2-ND - Tape & Reel (TR)
296-49462-1-ND - Cut Tape (CT)
296-49462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZM23601V5SILT
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZM23601V5SILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad, Module
Size / Dimension
0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
Supplier Device Package
10-uSIP (3.8x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,299
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.54000$60.54
10$46.72400$467.24
25$43.28240$1,082.06
100$39.49860$3,949.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$37.69392$9,423.48
500$36.60654$18,303.27
750$36.06176$27,046.32
1,250$35.45847$44,323.09
1,750$35.10570$61,434.97
Manufacturers Standard Package