
LMX9830SM/NOPB | |
---|---|
DigiKey Part Number | LMX9830SM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMX9830SM/NOPB |
Description | IC RF TXRX+MCU BLE 60NFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v2.0 2.4GHz 60-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMX9830SM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | MSK | |
Frequency | ||
Data Rate (Max) | 704kbps | |
Power - Output | 0dBm | |
Sensitivity | -80dBm | |
Memory Size | 16kB RAM | |
Serial Interfaces | JTAG, SPI, UART | |
GPIO | 3 | |
Voltage - Supply | 2.5V ~ 3.6V | |
Current - Receiving | 65mA (Max) | |
Current - Transmitting | 65mA (Max) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 60-LFBGA | |
Supplier Device Package | 60-NFBGA (6x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $257.50000 | $257.50 |
10 | $224.96400 | $2,249.64 |
25 | $213.68960 | $5,342.24 |
100 | $198.23970 | $19,823.97 |
320 | $186.63694 | $59,723.82 |