Similar
Similar
Similar
Similar
Similar

LP3929TME-AACQ/NOPB | |
|---|---|
DigiKey Part Number | LP3929TME-AACQ/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3929TME-AACQ/NOPB |
Description | IC XLTR VL BIDIR 24-USMD |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24-µSMD (2.02x2.02) |
Datasheet | Datasheet |
EDA/CAD Models | LP3929TME-AACQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.71 V ~ 1.92 V | |
Voltage - VCCB | 2.76 V ~ 2.93 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Features | Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFBGA | |
Supplier Device Package | 24-µSMD (2.02x2.02) | |
Base Product Number |





