
LMV981MG/NOPB | |
|---|---|
DigiKey Part Number | LMV981MG/NOPBTR-ND - Tape & Reel (TR) LMV981MG/NOPBCT-ND - Cut Tape (CT) LMV981MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV981MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV981MG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $9.60300 | $96.03 |
| 25 | $8.71800 | $217.95 |
| 100 | $7.74630 | $774.63 |
| 250 | $7.28260 | $1,820.65 |
| 500 | $7.00290 | $3,501.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.77271 | $6,772.71 |
| 2,000 | $6.58320 | $13,166.40 |
| 3,000 | $6.48835 | $19,465.05 |
| 5,000 | $6.38321 | $31,916.05 |
| 7,000 | $6.32180 | $44,252.60 |
| 10,000 | $6.26272 | $62,627.20 |

