
LMV981MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV981MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMV981MFX/NOPBCT-ND - Cut Tape (CT) 296-LMV981MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV981MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV981MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.88400 | $78.84 |
| 25 | $7.14600 | $178.65 |
| 100 | $6.32890 | $632.89 |
| 250 | $5.93988 | $1,484.97 |
| 500 | $5.70522 | $2,852.61 |
| 1,000 | $5.51194 | $5,511.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.27332 | $15,819.96 |
| 6,000 | $5.15653 | $30,939.18 |
| 9,000 | $5.09802 | $45,882.18 |
| 15,000 | $5.03324 | $75,498.60 |

