
LMV931Q1MGX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV931Q1MGX/NOPBTR-ND - Tape & Reel (TR) 296-LMV931Q1MGX/NOPBCT-ND - Cut Tape (CT) 296-LMV931Q1MGX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931Q1MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931Q1MGX/NOPB Models |
Category | Current - Supply 116µA |
Mfr | Voltage - Supply Span (Min) 1.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 14 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $10.11200 | $101.12 |
| 25 | $9.18840 | $229.71 |
| 100 | $8.17130 | $817.13 |
| 250 | $7.68580 | $1,921.45 |
| 500 | $7.39326 | $3,696.63 |
| 1,000 | $7.34607 | $7,346.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.85509 | $20,565.27 |
| 6,000 | $6.70955 | $40,257.30 |
| 9,000 | $6.63668 | $59,730.12 |

