LMV931MFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,510
Unit Price: $11.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,595
Unit Price: $10.78000
Datasheet

Similar


STMicroelectronics
In Stock: 65,438
Unit Price: $4.53000
Datasheet

Similar


STMicroelectronics
In Stock: 3,248
Unit Price: $4.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,277
Unit Price: $2.47000
Datasheet

Similar


Microchip Technology
In Stock: 12,788
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 9,764
Unit Price: $2.47000
Datasheet

Similar


Microchip Technology
In Stock: 17,518
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 155,181
Unit Price: $2.47000
Datasheet

Similar


Microchip Technology
In Stock: 9,663
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 23,371
Unit Price: $2.47000
Datasheet

Similar


Microchip Technology
In Stock: 1,460
Unit Price: $3.79000
Datasheet

Similar


Microchip Technology
In Stock: 35,283
Unit Price: $3.79000
Datasheet

Similar


Microchip Technology
In Stock: 14,336
Unit Price: $4.53000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV931MFX

DigiKey Part Number
LMV931MFXTR-ND - Tape & Reel (TR)
LMV931MFXCT-ND - Cut Tape (CT)
LMV931MFXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV931MFX
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV931MFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
14 nA
Voltage - Input Offset
1 mV
Current - Supply
116µA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 139,336 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

139,336In Stock
Ships from Rochester Electronics, LLC